
HG245806U-4RSP | |
|---|---|
DigiKey Part Number | 5073-HG245806U-4RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG245806U-4RSP |
Description | ANTOMNI 2.4/5GHZ 6DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, ISM, UNII Dome RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBi, 6dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | 802.11a/b/g/n/ac, ISM, UNII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,74000 € | 209,74 € |
| 10 | 179,80100 € | 1.798,01 € |
| 25 | 172,32840 € | 4.308,21 € |
| Unit Price without VAT: | 209,74000 € |
|---|---|
| Unit Price with VAT: | 249,59060 € |

