RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight RP-TNC Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG245803MGURB-RTP

DigiKey Part Number
5073-HG245803MGURB-RTP-ND
Manufacturer
Manufacturer Product Number
HG245803MGURB-RTP
Description
ANTMAGMT 2.4/5.8 GHZ BLK RTP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight RP-TNC Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
Gain
3dBi, 3dBi
Packaging
Bag
Features
Cable - 3.05m
Part Status
Active
Termination
RP-TNC
RF Family/Standard
WiFi
Mounting Type
Magnetic
Frequency Group
Wide Band
Height (Max)
2.700" (68.58mm)
Frequency (Center/Band)
2.4GHz, 5.35GHz
Applications
802.11a/b/g/n/ac, WLAN
Frequency Range
4.9GHz ~ 5.8GHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 97
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,18000 €127,18 €
10107,66700 €1.076,67 €
25102,79680 €2.569,92 €
Manufacturers Standard Package
Unit Price without VAT:127,18000 €
Unit Price with VAT:151,34420 €