
HG2458-15XP | |
|---|---|
DigiKey Part Number | 5073-HG2458-15XP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-15XP |
Description | ANTFLAT PNL 2.4/5GHZ 12/15DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Flat Panel N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 13dBi, 15dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 0.980" (24.89mm) | |
Applications | 802.11a/b/g/n/ac, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,20000 € | 266,20 € |
| 10 | 229,32800 € | 2.293,28 € |
| 25 | 220,12480 € | 5.503,12 € |
| Unit Price without VAT: | 266,20000 € |
|---|---|
| Unit Price with VAT: | 316,77800 € |

