
HG2458-14DP-3NF | |
|---|---|
DigiKey Part Number | 5073-HG2458-14DP-3NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-14DP-3NF |
Description | ANTFLAT PNL 2.4/5GHZ 12/14DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Wi-Fi Flat Panel N Type Female (3) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.125GHz ~ 5.875GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 12dBi, 14dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female (3) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 0.980" (24.89mm) | |
Applications | 802.11a/b/g/n, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,12000 € | 254,12 € |
| 10 | 218,88400 € | 2.188,84 € |
| 25 | 210,08880 € | 5.252,22 € |
| Unit Price without VAT: | 254,12000 € |
|---|---|
| Unit Price with VAT: | 302,40280 € |

