
HG2458-11DPU | |
|---|---|
DigiKey Part Number | 5073-HG2458-11DPU-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-11DPU |
Description | ANTOMNI 2.4/5.8GHZ 11DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, Wi-Fi, WISP, WiMax Whip, Straight N Type Female (4) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.6, 1.8 |
Packaging Bag | Gain 6dBi, 11dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female (4) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz, 5.45GHz | Height (Max) 49.200" (1249.68mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | Applications 802.11a/b/g, Wi-Fi, WISP, WiMax |
Antenna Type Whip, Straight | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,03000 € | 614,03 € |
| 10 | 539,92300 € | 5.399,23 € |
| Unit Price without VAT: | 614,03000 € |
|---|---|
| Unit Price with VAT: | 730,69570 € |

