RF ANTENNA 802.11a/b/g, ISM, Wi-Fi Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-06U-PRO

DigiKey Part Number
5073-HG2458-06U-PRO-ND
Manufacturer
Manufacturer Product Number
HG2458-06U-PRO
Description
ANTOMNI 2.4/5.8GHZ 6DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g, ISM, Wi-Fi Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.787GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.725GHz ~ 5.85GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
6dBi, 6dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
32.500" (825.50mm)
Applications
802.11a/b/g, ISM, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1231,64000 €231,64 €
10198,87500 €1.988,75 €
25190,69600 €4.767,40 €
Manufacturers Standard Package
Unit Price without VAT:231,64000 €
Unit Price with VAT:275,65160 €