
HG2458-06DP-8RSP | |
|---|---|
DigiKey Part Number | 5073-HG2458-06DP-8RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-06DP-8RSP |
Description | WIFI 6, 2400-2500/5150-5850 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male (8) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male (8) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11b/g/n/ac/ax, Bluetooth, IoT, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,31000 € | 215,31 € |
| 10 | 184,70000 € | 1.847,00 € |
| 25 | 177,05840 € | 4.426,46 € |
| Unit Price without VAT: | 215,31000 € |
|---|---|
| Unit Price with VAT: | 256,21890 € |

