RF ANTENNA 802.11b/g/n/ac/ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Flat Panel N Type Female (8) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-06DP-8NF

DigiKey Part Number
5073-HG2458-06DP-8NF-ND
Manufacturer
Manufacturer Product Number
HG2458-06DP-8NF
Description
WIFI 6, 2400-2500/5150-5850 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Flat Panel N Type Female (8) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Flat Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
6dBi, 6dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female (8)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
1.000" (25.40mm)
Applications
802.11b/g/n/ac/ax, Bluetooth, IoT, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1219,02000 €219,02 €
10187,96400 €1.879,64 €
25180,21040 €4.505,26 €
Manufacturers Standard Package
Unit Price without VAT:219,02000 €
Unit Price with VAT:260,63380 €