RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi PCB Trace IPX, U.FL Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-05PU-UFL

DigiKey Part Number
5073-HG2458-05PU-UFL-ND
Manufacturer
Manufacturer Product Number
HG2458-05PU-UFL
Description
ANTOMNI PCB 2.4/5GHZ 3/5DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi PCB Trace IPX, U.FL Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
2
Packaging
Bag
Gain
3dBi, 5dBi
Part Status
Active
Termination
IPX, U.FL
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.020" (0.51mm)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Applications
802.11a/b/g/n, Bluetooth, Wi-Fi
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz
Base Product Number
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3.831
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,01000 €30,01 €
1024,38100 €243,81 €
2522,97520 €574,38 €
10021,42960 €2.142,96 €
25020,69304 €5.173,26 €
Manufacturers Standard Package
Unit Price without VAT:30,01000 €
Unit Price with VAT:35,71190 €