
HG2438-18XP-4NF | |
|---|---|
DigiKey Part Number | 5073-HG2438-18XP-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2438-18XP-4NF |
Description | 2400-2500 / 3450-3800 MHZ, 16 / |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CBRS, LTE, Wi-Fi, WISP, WLAN Panel N Type Female (4) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 3.625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 3.45GHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 15.5dBi, 18dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 1.380" (35.05mm) | |
Applications | CBRS, LTE, Wi-Fi, WISP, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,99000 € | 177,99 € |
| 10 | 151,95500 € | 1.519,55 € |
| 25 | 145,45640 € | 3.636,41 € |
| Unit Price without VAT: | 177,99000 € |
|---|---|
| Unit Price with VAT: | 211,80810 € |

