RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Parabolic Grid N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2430G

DigiKey Part Number
5073-HG2430G-ND
Manufacturer
Manufacturer Product Number
HG2430G
Description
ANTGRID 2.4GHZ 30DBI
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Parabolic Grid N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Parabolic Grid
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
30dBi
Part Status
Obsolete
Power - Max
100 W
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
59.016" (149.90cm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.