
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 25dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | - | |
Applications | 802.11b/g/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,75000 € | 643,75 € |
| 10 | 566,49300 € | 5.664,93 € |
| Unit Price without VAT: | 643,75000 € |
|---|---|
| Unit Price with VAT: | 766,06250 € |

