
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 24dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 15.400" (391.16mm) | |
Applications | 802.11b/g/n, ISM, Wi-Fi, WLAN |

