RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Sector N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2420P-120

DigiKey Part Number
5073-HG2420P-120-ND
Manufacturer
Manufacturer Product Number
HG2420P-120
Description
ANTPANEL 2.4GHZ 20DBI 120?
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Sector
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.3
Packaging
Bag
Gain
20dBi
Part Status
Obsolete
Power - Max
250 W
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
39.000" (990.60mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.