RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid Screw-Mount Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2420EG-NM

DigiKey Part Number
5073-HG2420EG-NM-ND
Manufacturer
Manufacturer Product Number
HG2420EG-NM
Description
ANTGRID 2.4GHZ 20DBI
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid Screw-Mount Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Parabolic Grid
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
20dBi
Power - Max
100 W
Features
-
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
23.600" (599.44mm)
Applications
802.11b/g/n, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.