
HG2420EG-1-NM | |
|---|---|
DigiKey Part Number | 5073-HG2420EG-1-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2420EG-1-NM |
Description | 2.4 GHZ TO 2.5 GHZ 20 DBI GRID A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 20dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM, WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 10.000" (254.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
Antenna Type Parabolic Grid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,08000 € | 88,08 € |
| 10 | 73,82600 € | 738,26 € |
| 25 | 70,26760 € | 1.756,69 € |
| 100 | 66,35880 € | 6.635,88 € |
| Unit Price without VAT: | 88,08000 € |
|---|---|
| Unit Price with VAT: | 104,81520 € |

