
HG2417XP-4NF | |
|---|---|
DigiKey Part Number | 5073-HG2417XP-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2417XP-4NF |
Description | 2400-2500 MHZ, 17 DBI GAIN FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Flat Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.7 |
Series | Gain 17dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 1.400" (35.55mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Wi-Fi, WLAN |
Antenna Type Flat Panel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,44000 € | 225,44 € |
| 10 | 200,39700 € | 2.003,97 € |
| Unit Price without VAT: | 225,44000 € |
|---|---|
| Unit Price with VAT: | 268,27360 € |

