
HG2416SXP-090 | |
|---|---|
DigiKey Part Number | 5073-HG2416SXP-090-ND |
Manufacturer | |
Manufacturer Product Number | HG2416SXP-090 |
Description | ANTPANEL 2.4GHZ 16DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Sector |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 16dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female (4) |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 35.600" (904.24mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,75000 € | 635,75 € |
| 10 | 600,36800 € | 6.003,68 € |
| Unit Price without VAT: | 635,75000 € |
|---|---|
| Unit Price with VAT: | 756,54250 € |

