
HG2416P | |
|---|---|
DigiKey Part Number | 5073-HG2416P-ND |
Manufacturer | |
Manufacturer Product Number | HG2416P |
Description | ANTPLANARARRAY 2.4GHZ 15.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, Wi-Fi, WLAN Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 15.5dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Bluetooth, WiFi | Mounting Type Mast Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.120" (53.85mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g, Bluetooth, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,20000 € | 128,20 € |
| 10 | 109,70100 € | 1.097,01 € |
| Unit Price without VAT: | 128,20000 € |
|---|---|
| Unit Price with VAT: | 152,55800 € |

