RF ANTENNA 802.11b/g/n, ISM, WLAN Panel N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2416DP

DigiKey Part Number
5073-HG2416DP-ND
Manufacturer
Manufacturer Product Number
HG2416DP
Description
ANTPANEL 2.4GHZ 16DBI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, WLAN Panel N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Panel
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.6
Packaging
Bag
Gain
16dBi
Part Status
Active
Power - Max
10 W
RF Family/Standard
General ISM, WiFi
Termination
N Type Female (2)
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
1.000" (25.40mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g/n, ISM, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1222,91000 €222,91 €
10191,21800 €1.912,18 €
25183,30600 €4.582,65 €
Manufacturers Standard Package
Unit Price without VAT:222,91000 €
Unit Price with VAT:265,26290 €