RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi RP-TNC Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2415Y-RTP

DigiKey Part Number
5073-HG2415Y-RTP-ND
Manufacturer
Manufacturer Product Number
HG2415Y-RTP
Description
ANTYAGI 2.4GHZ 14.5DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi RP-TNC Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
14.5dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 1.2192m
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
RP-TNC
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
18.200" (462.28mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Antenna Type
Yagi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 59
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1132,00000 €132,00 €
10113,18500 €1.131,85 €
Manufacturers Standard Package
Unit Price without VAT:132,00000 €
Unit Price with VAT:157,08000 €