
HG2415Y-NM | |
|---|---|
DigiKey Part Number | 5073-HG2415Y-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2415Y-NM |
Description | ANTYAGI 2.4GHZ 14.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi N Type Male Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.5dBi | |
Power - Max | 50 W | |
Features | Cable - 1.2192m | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 18.200" (462.28mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 € | 134,51 € |
| 10 | 114,00300 € | 1.140,03 € |
| 25 | 108,88360 € | 2.722,09 € |
| Unit Price without VAT: | 134,51000 € |
|---|---|
| Unit Price with VAT: | 160,06690 € |

