
HG2415U-PRO-5PK | |
|---|---|
DigiKey Part Number | 5073-HG2415U-PRO-5PK-ND |
Manufacturer | |
Manufacturer Product Number | HG2415U-PRO-5PK |
Description | ANTOMNI2.4GHZ 15DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 40.551" (1030.00mm) | |
Applications | 802.11b/g/n, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.000,83000 € | 1.000,83 € |
| Unit Price without VAT: | 1.000,83000 € |
|---|---|
| Unit Price with VAT: | 1.190,98770 € |

