
HG2414SP-120 | |
|---|---|
DigiKey Part Number | 5073-HG2414SP-120-ND |
Manufacturer | |
Manufacturer Product Number | HG2414SP-120 |
Description | ANTPANEL 2.4GHZ 14DBI 120? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 13.5dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,88000 € | 394,88 € |
| 10 | 343,39400 € | 3.433,94 € |
| 25 | 330,54280 € | 8.263,57 € |
| Unit Price without VAT: | 394,88000 € |
|---|---|
| Unit Price with VAT: | 469,90720 € |

