RF ANTENNA 802.11b/g/n, Bluetooth, Wi-Fi, WLAN Sector N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2414SP-090

DigiKey Part Number
5073-HG2414SP-090-ND
Manufacturer
Manufacturer Product Number
HG2414SP-090
Description
ANTPANEL 2.4GHZ 14DBI 90?
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, Wi-Fi, WLAN Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Sector
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
14dBi
Part Status
Active
Power - Max
300 W
RF Family/Standard
Bluetooth, WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
3.500" (88.90mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g/n, Bluetooth, Wi-Fi, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 44
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1346,43000 €346,43 €
10300,70600 €3.007,06 €
25289,29320 €7.232,33 €
Manufacturers Standard Package
Unit Price without VAT:346,43000 €
Unit Price with VAT:412,25170 €