
HG2414P-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2414P-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2414P-RTP |
Description | ANTFLAT PATCH 2.4GHZ 14DBI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Screw-Mount Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 14dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination Screw-Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 1.000" (25.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| 10 | 67,16200 € | 671,62 € |
| 25 | 63,87440 € | 1.596,86 € |
| 100 | 60,26200 € | 6.026,20 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |

