
HG2414P-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2414P-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2414P-RSP |
Description | ANTFLAT PATCH 2.4GHZ 14DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, WLAN Panel Connector Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 14dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination Connector |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Ceiling Mount, Wall Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 1.000" (25.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,82000 € | 115,82 € |
| 10 | 98,46400 € | 984,64 € |
| Unit Price without VAT: | 115,82000 € |
|---|---|
| Unit Price with VAT: | 137,82580 € |

