RF ANTENNA 802.11b/g/n, ISM, WLAN Sector N Type Female (2) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2414DP-090

DigiKey Part Number
5073-HG2414DP-090-ND
Manufacturer
Manufacturer Product Number
HG2414DP-090
Description
ANTPANEL 2.4GHZ 14DBI 90?
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, WLAN Sector N Type Female (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Sector
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
14dBi
Power - Max
200 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
18.300" (464.82mm)
Applications
802.11b/g/n, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1421,05000 €421,05 €
10367,02500 €3.670,25 €
Manufacturers Standard Package
Unit Price without VAT:421,05000 €
Unit Price with VAT:501,04950 €