Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2412Y-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2412Y-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2412Y-RTP |
Description | ANTYAGI 2.4GHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi Screw-Mount Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 12dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination Screw-Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 11.200" (284.48mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG2412Y-NF | L-com | 0 | 5073-HG2412Y-NF-ND | 133,90000 € | Parametric Equivalent |
| HG2412Y-NM | L-com | 0 | 5073-HG2412Y-NM-ND | 137,69000 € | Parametric Equivalent |
| HG2412Y-RSP | L-com | 0 | 5073-HG2412Y-RSP-ND | 158,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,58000 € | 171,58 € |
| 10 | 146,35800 € | 1.463,58 € |
| 25 | 140,06360 € | 3.501,59 € |
| Unit Price without VAT: | 171,58000 € |
|---|---|
| Unit Price with VAT: | 204,18020 € |




