
HG2412UP-NF | |
|---|---|
DigiKey Part Number | 5073-HG2412UP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2412UP-NF |
Description | ANTOMNI 2.4GHZ 11.5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 12dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 50.500" (128.27cm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,87000 € | 149,87 € |
| 10 | 127,29500 € | 1.272,95 € |
| 25 | 121,65880 € | 3.041,47 € |
| Unit Price without VAT: | 149,87000 € |
|---|---|
| Unit Price with VAT: | 178,34530 € |

