RF ANTENNA 802.11b/g/n, ISM Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2412U-PRO

DigiKey Part Number
5073-HG2412U-PRO-ND
Manufacturer
Manufacturer Product Number
HG2412U-PRO
Description
ANTOMNI 2.4GHZ 12DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
12dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
57.874" (147.00cm)
Applications
802.11b/g/n, ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1220,88000 €220,88 €
10189,59400 €1.895,94 €
25181,78560 €4.544,64 €
Manufacturers Standard Package
Unit Price without VAT:220,88000 €
Unit Price with VAT:262,84720 €