
HG2412SY-NF | |
|---|---|
DigiKey Part Number | 5073-HG2412SY-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2412SY-NF |
Description | ANTYAGI 2.4GHZ 12DBI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 12dBi |
Packaging Bag | Termination N Type Female |
Part Status Active | Mounting Type Mast Mount |
RF Family/Standard Bluetooth, General ISM, WiFi | Height (Max) 23.500" (596.90mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Applications 802.11g/n, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency (Center/Band) 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,54000 € | 112,54 € |
| 10 | 94,86500 € | 948,65 € |
| 25 | 90,45160 € | 2.261,29 € |
| Unit Price without VAT: | 112,54000 € |
|---|---|
| Unit Price with VAT: | 133,92260 € |

