
HG2412P-180 | |
|---|---|
DigiKey Part Number | 5073-HG2412P-180-ND |
Manufacturer | |
Manufacturer Product Number | HG2412P-180 |
Description | ANTPANEL 2.4GHZ 12DBI 180? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, WLAN Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 2.500" (63.50mm) | |
Applications | 802.11b/g/n, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,64000 € | 361,64 € |
| 10 | 314,13400 € | 3.141,34 € |
| 25 | 302,27600 € | 7.556,90 € |
| Unit Price without VAT: | 361,64000 € |
|---|---|
| Unit Price with VAT: | 430,35160 € |

