
HG2411UDT-PRO | |
|---|---|
DigiKey Part Number | 5073-HG2411UDT-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG2411UDT-PRO |
Description | ANTOMNI2.4GHZ 11DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 11dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 57.900" (1470.66mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,21000 € | 162,21 € |
| 10 | 138,16600 € | 1.381,66 € |
| 25 | 132,16480 € | 3.304,12 € |
| Unit Price without VAT: | 162,21000 € |
|---|---|
| Unit Price with VAT: | 193,02990 € |

