
HG2409UM-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2409UM-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409UM-RSP |
Description | ANTMARINE OMNI 2.4GHZ 8.5DBI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Threaded |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 8.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Threaded |
Frequency (Center/Band) 2.45GHz | Height (Max) 21.000" (533.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,26000 € | 215,26 € |
| 10 | 184,67500 € | 1.846,75 € |
| 25 | 177,04120 € | 4.426,03 € |
| Unit Price without VAT: | 215,26000 € |
|---|---|
| Unit Price with VAT: | 256,15940 € |

