
HG2409U-PRO-5PK | |
|---|---|
DigiKey Part Number | 5073-HG2409U-PRO-5PK-ND |
Manufacturer | |
Manufacturer Product Number | HG2409U-PRO-5PK |
Description | ANTOMNI 2.4GHZ 9DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 32.400" (822.96mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,33000 € | 661,33 € |
| 10 | 582,29500 € | 5.822,95 € |
| Unit Price without VAT: | 661,33000 € |
|---|---|
| Unit Price with VAT: | 786,98270 € |

