
HG2409RD-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2409RD-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409RD-RTP |
Description | ANTRUBBER DUCK 2.4GHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-TNC |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 15.200" (386.08mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,01000 € | 48,01 € |
| 10 | 39,51100 € | 395,11 € |
| 25 | 37,38840 € | 934,71 € |
| 100 | 35,05590 € | 3.505,59 € |
| 250 | 33,94408 € | 8.486,02 € |
| Unit Price without VAT: | 48,01000 € |
|---|---|
| Unit Price with VAT: | 57,13190 € |

