RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2409PCR-RSP

DigiKey Part Number
5073-HG2409PCR-RSP-ND
Manufacturer
Manufacturer Product Number
HG2409PCR-RSP
Description
ANTFLAT PATCH 2.4GHZ 8DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
8dBic
Part Status
Active
Termination
Connector
RF Family/Standard
Bluetooth, General ISM, WiFi
Mounting Type
Through Hole
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.900" (22.86mm)
Frequency (Center/Band)
2.45GHz
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Frequency Range
2.4GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 129
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
188,08000 €88,08 €
1073,82600 €738,26 €
2570,26760 €1.756,69 €
10066,35880 €6.635,88 €
Manufacturers Standard Package
Unit Price without VAT:88,08000 €
Unit Price with VAT:104,81520 €