
HG2409PCL-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2409PCL-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409PCL-RSP |
Description | ANTFLAT PATCH 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 8dBic |
Part Status Active | Termination Connector |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Through Hole |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.900" (22.86mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 10 | 66,32700 € | 663,27 € |
| 25 | 65,63880 € | 1.640,97 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 94,43840 € |

