
HG2409P-TF | |
|---|---|
DigiKey Part Number | 5073-HG2409P-TF-ND |
Manufacturer | |
Manufacturer Product Number | HG2409P-TF |
Description | ANTFLAT PATCH 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Active | Termination Connector |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Through Hole |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.900" (22.86mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 10 | 62,98400 € | 629,84 € |
| 25 | 59,86880 € | 1.496,72 € |
| 100 | 56,44510 € | 5.644,51 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |

