Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2409MGU-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2409MGU-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409MGU-RSP |
Description | ANTMAGMNT 2.4GHZ 8.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 8.5dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard Bluetooth, Cellular, General ISM, WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.43GHz | Height (Max) 21.000" (533.40mm) |
Frequency Range 2.36GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, CDMA, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG2409MGU-NF | L-com | 0 | 5073-HG2409MGU-NF-ND | 167,84000 € | Parametric Equivalent |
| HG2409MGU-NM | L-com | 0 | 5073-HG2409MGU-NM-ND | 158,45000 € | Parametric Equivalent |
| HG2409MGU-RTP | L-com | 0 | 5073-HG2409MGU-RTP-ND | 162,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,84000 € | 167,84 € |
| 10 | 143,08300 € | 1.430,83 € |
| 25 | 136,90600 € | 3.422,65 € |
| Unit Price without VAT: | 167,84000 € |
|---|---|
| Unit Price with VAT: | 199,72960 € |




