
HG2409MGRD-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2409MGRD-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409MGRD-RTP |
Description | ANTRUBBER DUCK 2.4GHZ MAGMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 9dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 1.524m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-TNC |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.4GHz | Height (Max) 16.600" (421.64mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,23000 € | 56,23 € |
| 10 | 46,52700 € | 465,27 € |
| 25 | 45,26600 € | 1.131,65 € |
| Unit Price without VAT: | 56,23000 € |
|---|---|
| Unit Price with VAT: | 66,91370 € |

