
HG2408UR-NM | |
|---|---|
DigiKey Part Number | 5073-HG2408UR-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2408UR-NM |
Description | ANTOMNI 2.4GHZ 7.4DBI FLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.4dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 17.500" (444.50mm) | |
Applications | 802.11b/g, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,33000 € | 181,33 € |
| 10 | 158,93300 € | 1.589,33 € |
| Unit Price without VAT: | 181,33000 € |
|---|---|
| Unit Price with VAT: | 215,78270 € |

