
HG2408P-NF | |
|---|---|
DigiKey Part Number | 5073-HG2408P-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2408P-NF |
Description | ANTRND PATCH 2.4GHZ 7.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Dome Connector Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Active | Termination Connector |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Through Hole |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.000" (25.40mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,01000 € | 79,01 € |
| 10 | 66,01600 € | 660,16 € |
| 25 | 62,77120 € | 1.569,28 € |
| 100 | 59,20590 € | 5.920,59 € |
| Unit Price without VAT: | 79,01000 € |
|---|---|
| Unit Price with VAT: | 94,02190 € |

