
HG2408MGUR-NM | |
|---|---|
DigiKey Part Number | 5073-HG2408MGUR-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2408MGUR-NM |
Description | ANTMAGMNT 2.4GHZ 8DBI NM 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 8dBi |
Packaging Bag | Features Cable - 3.05m |
Part Status Active | Termination N Type Male |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Magnetic |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 17.500" (444.50mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,96000 € | 219,96 € |
| 10 | 195,21400 € | 1.952,14 € |
| Unit Price without VAT: | 219,96000 € |
|---|---|
| Unit Price with VAT: | 261,75240 € |

