
HG2407UP-NM | |
|---|---|
DigiKey Part Number | 5073-HG2407UP-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2407UP-NM |
Description | ANTOMNI 2.4GHZ 6.5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 14.500" (368.30mm) | |
Applications | 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 12,85400 € | 128,54 € |
| 25 | 12,02800 € | 300,70 € |
| 100 | 11,12060 € | 1.112,06 € |
| 250 | 10,68804 € | 2.672,01 € |
| 500 | 10,42728 € | 5.213,64 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

