
HG2407UP-NF | |
|---|---|
DigiKey Part Number | 5073-HG2407UP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2407UP-NF |
Description | ANTOMNI 2.4GHZ 6.5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.800" (350.52mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,97000 € | 125,97 € |
| 10 | 106,46600 € | 1.064,66 € |
| 25 | 101,59800 € | 2.539,95 € |
| Unit Price without VAT: | 125,97000 € |
|---|---|
| Unit Price with VAT: | 149,90430 € |

