
HG2407RD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2407RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2407RD-RSP |
Description | ANTRUBBER DUCK 2.4GHZ 7DBI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 7dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM, WiFi | Termination RP-TNC |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 14.900" (378.46mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,95000 € | 46,95 € |
| 10 | 38,64700 € | 386,47 € |
| Unit Price without VAT: | 46,95000 € |
|---|---|
| Unit Price with VAT: | 55,87050 € |

