
HG2406DPU | |
|---|---|
DigiKey Part Number | 5073-HG2406DPU-ND |
Manufacturer | |
Manufacturer Product Number | HG2406DPU |
Description | ANTOMNI 2.4GHZ 6DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.8 |
Packaging Bag | Gain 6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female (2) |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 17.900" (454.66mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Wi-Fi, WiMax, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,86000 € | 241,86 € |
| 10 | 215,94700 € | 2.159,47 € |
| Unit Price without VAT: | 241,86000 € |
|---|---|
| Unit Price with VAT: | 287,81340 € |

