
HG2405SD-135-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2405SD-135-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405SD-135-RTP |
Description | ANT SPATIAL DIVERSITY 2.4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi Module RP-TNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi, 5dBi | |
Features | Cable - 1.2192m | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.210" (56.13mm) | |
Applications | 802.11b/g/n, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,43000 € | 74,43 € |
| 10 | 62,08300 € | 620,83 € |
| 25 | 58,99800 € | 1.474,95 € |
| 100 | 55,60780 € | 5.560,78 € |
| Unit Price without VAT: | 74,43000 € |
|---|---|
| Unit Price with VAT: | 88,57170 € |

